- Home ›
- All Products›
- CV0183-000
CV0183-000
TE Connectivity / Raychem Brand
TXR40AZ90-2420AI
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TXR40AZ90-2420AI
Search Keywords: CV0183000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CV0183-000
-
Alias/AKA:TXR40AZ90-2420AI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Included:TR20AI
-
Salt Spray Resistance:500 Hr
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Cable Entry Diameter:.01 – 1.25 in, .2 – 31.8 mm
-
Product Length:1.77 in, 45 mm
-
Primary Product Color:Black
-
Primary Product Plating Material:Zinc Nickel (ASTM B841)
-
Primary Product Material:Aluminum
-
Compatible With Connector Shell Size:25 , J
-
Body Orientation:Right Angle
-
TE Connector Interface Code:40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
34 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
13
$457.65
25
$251.20
38
$170.48
50 +
$167.07
Click for Quote
Log in
to unlock special pricing