- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CV0177-000
CV0177-000
TE Connectivity / Raychem Brand
TXR40AZ90-1812AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TXR40AZ90-1812AI
Search Keywords: CV0177000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CV0177-000
-
Alias/AKA:TXR40AZ90-1812AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Shell Size:19 , F
-
TE Adapter Code:40
-
Accessory Type:Tinel-Lock Adapter
-
Adapter Angle:90
-
Material:Aluminum
-
Salt Spray Resistance:500 Hr
-
Cable Entry Diameter:.01 – .75 in, .2 – 19.1 mm
-
Style:Tinel-Lock Adapter
-
Color:Black
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Cable Diameter Range:.375 – .6 in, 9.5 – 15.2 mm
-
Overbraid Termination:Tinel-Lock Ring
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Termination Device Included:TR12AI
-
Adapter Plating Material:Zinc Nickel (ASTM B841) Chromate Chemical Conversion
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Adapter Entry Size:12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
34 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
13
$564.37
25
$309.78
38
$210.24
50 +
$206.03
Click for Quote
Log in
to unlock special pricing