- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CV0168-000
CV0168-000
TE Connectivity / Raychem Brand
Circular MIL Spec Strain Reliefs & Adapters TXR40AZ00-1608AI
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Circular MIL Spec Strain Reliefs & Adapters TXR40AZ00-1608AI
Search Keywords: CV0168000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CV0168-000
-
Alias/AKA:TXR40AZ00-1608AI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Entry Size:8
-
Material:Aluminum
-
Color:Black
-
Overbraid Termination:Tinel-Lock Ring
-
Adapter Plating Material:Zinc Nickel (ASTM B841) Chromate Chemical Conversion
-
Adapter Angle:00
-
Salt Spray Resistance:500 Hr
-
TE Adapter Code:40
-
Comment:For Specific connector shell size information, refer to Harnware™ or Catalog.
-
Accessory Type:Tinel-Lock Adapter
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Cable Diameter Range:.25 – .4 in, 6.4 – 10.2 mm
-
Termination Device Included:TR08AI
-
Style:Tinel-Lock Adapter
-
Connector Shell Size:17 , E
-
Cable Entry Diameter:.01 – .5 in, .2 – 12.7 mm
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
115
Ships today, if you order in
20 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$244.66
5
$244.05
10
$243.43
13
$242.83
25
$133.70
38
$92.85
50 +
$90.98
Click for Quote
Log in
to unlock special pricing