- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CV0002-000
CV0002-000
TE Connectivity / Raychem Brand
Screened Backshells & Adapters, Straight, Entry Size 10, 54 TE Adapter Code, RAYCHEM TXR
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Screened Backshells & Adapters, Straight, Entry Size 10, 54 TE Adapter Code, RAYCHEM TXR
Search Keywords: CV0002000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CV0002-000
-
Alias/AKA:TXR54AC00-1410BI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
TE Adapter Code:54
-
Adapter Angle:Straight
-
Accepts Cable Diameter (Max):.625 in, 15.88 mm
-
Adapter Entry Size:10
-
Braid Type:30 Single , 32 Double , 36 Double
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock , Tinel-Lock Ring
-
Connector Shell Size:12 , 14 , 14 S
-
Adapter Plating Material:Electroless Nickel (Aluminum alloy, SAE AMS-C-26074, Class 3 or Class 4, Grade B) , Electroless Nickel (SAE AMS-C-26074, Class 1, Grade B)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$461.20
5
$460.05
10
$458.90
13
$457.75
25
$251.26
38
$170.52
50 +
$167.11
Click for Quote
Log in
to unlock special pricing