Image is representational - see mfr. specs

CWT-13-W116-9

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
CWT-13-W116-9
Search Keywords: CU9612000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    CU9612-000
  • Alias/AKA:
    CWT-13-W116-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Temperature Indicator:
    No
  • Wire Temperature (Max):
    125 °C
  • Resistance Properties:
    Splash Protection
  • Lead Color:
    White
  • Operating Temperature (Max):
    125 °C
  • Temperature Indicator Type:
    None
  • Recovered Inside Diameter (Max):
    .28 in, 7.11 mm
  • Expanded Inside Diameter (Min):
    .15 in, 3.81 mm
  • Wire Size:
    16 AWG, 1.27 – 2.38 mm²
  • Pre-Installed Lead:
    Yes
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
50
20 Weeks can ship 10/19/26
Backorder
Price (USD)
Qty
Unit Price
250
$11.36
500
$6.01
750
$4.23
1,000 +
$4.15
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!