- Home ›
- All Products›
- CU9264-000
CU9264-000
TE Connectivity / Raychem Brand
2022B4424-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
2022B4424-9
Search Keywords: CU9264000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CU9264-000
-
Alias/AKA:2022B4424-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:22 AWG
-
Impedance:120 Ω
-
Cable Type:Cheminax
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
625
$51.30
1,250
$26.20
1,875
$17.83
2,500 +
$17.48
Click for Quote
Log in
to unlock special pricing