- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CU7969-000
CU7969-000
TE Connectivity / Raychem Brand
Circular MIL Spec Strain Reliefs & Adapters TXR40SJ45-2214BI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Circular MIL Spec Strain Reliefs & Adapters TXR40SJ45-2214BI
Search Keywords: CU7969000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CU7969-000
-
Alias/AKA:TXR40SJ45-2214BI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Adapter Entry Size:14
-
Connector Shell Size:23 , H
-
Adapter Plating Material:Passivated per SAE AMS-QQ-P-35 or MIL-S-5002
-
Cable Diameter Range:.438 – .7 in, 11.1 – 17.8 mm
-
Material:Corrosion Resisting Steel
-
Connector General Specification Number:MIL-DTL-38999 Series IV/Class C,F,W
-
Accessory Type:Tinel-Lock Adapter
-
TE Adapter Code:40
-
Cable Entry Diameter:.01 – .88 in, .2 – 22.2 mm
-
Salt Spray Resistance:1000 Hr
-
Braid:36 Double
-
Operating Temperature Range:-65 – 260 °C, -85 – 500 °F
-
Style:Tinel-Lock Adapter
-
Connector Detail Specification Number:D38999/26
-
Adapter Angle:45
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Termination Device Included:TR14BI
-
Art des Verbinders:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Overbraid Termination:Tinel-Lock Ring
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
13
$1,323.21
25
$702.87
38
$472.15
50 +
$462.70
Click for Quote
Log in
to unlock special pricing