- Home ›
- All Products›
- CU7833-000
CU7833-000
TE Connectivity / Raychem Brand
55PC0121-22-2/9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC0121-22-2/9
Search Keywords: CU7833000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CU7833-000
-
Alias/AKA:55PC0121-22-2/9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:22 AWG
-
Cable Configuration:Twisted Pair
-
Cable Style:Primary
-
Number of Strands:19
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Strand Size:34 AWG
-
Number of Conductors:2
-
Product Type:Cable
-
Conductor Diameter:.029 in, .74 mm
-
Overall Outside Diameter:.083 in, 2.1 mm
-
Wire Color:Red , White
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Voltage Rating:600 VAC
-
Cable Type:Spec 55
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Conductor Material:Tin-Coated Copper
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
500
$1.614
1,000
$0.993
1,500
$0.786
2,000 +
$0.770
Click for Quote
Log in
to unlock special pricing