- Home ›
- All Products›
- CU6276-000
CU6276-000
TE Connectivity / Raychem Brand
RNF-100-1/4-BK-38MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
RNF-100-1/4-BK-38MM
Search Keywords: CU6276000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CU6276-000
-
Alias/AKA:RNF-100-1/4-BK-38MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Product Source:US
-
Operating Temperature Range:-55 – 135 °C
-
Packaging Method:Piece
-
Flexibility:Flexible
-
Shrink Temperature (Min):95 °C
-
Applicable Region:Global
-
Shrink Ratio:2:1
-
Recovery Temperature:121 °C
-
Primary Product Color:Black
-
Primary Product Material:Irradiated Modified Polyolefin
-
Recovered Inside Diameter (Max):.125 in, 3.17 mm
-
Recovered Wall Thickness (Tolerance):.006 in, .15 mm
-
Fluid Type:Aviation Fuel , Hydraulic Fluid , Water
-
Expanded Inside Diameter (Min):.25 in, 6.35 mm
-
Recovered Wall Thickness (Nominal):.025 in, .64 mm
-
Operating Voltage (Max):.6 kV
-
Product Length:1.496 in, 38 mm
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
-
Wall Type:Single Wall
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
110,000
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
12500
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
500
$0.1264
2,500
$0.1261
5,000
$0.1258
7,500
$0.1255
12,500
$0.1252
25,000
$0.0770
37,500
$0.0610
50,000 +
$0.0598
Click for Quote
Log in
to unlock special pricing