- Home ›
- All Products›
- CU6049-000
CU6049-000
TE Connectivity / Raychem Brand
RT-1145-OX-16-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RT-1145-OX-16-0
Search Keywords: CU6049000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CU6049-000
-
Alias/AKA:RT-1145-OX-16-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Material Systems Code:200
-
Shrink Ratio:3.6:1
-
Flexibility:Very Flexible
-
Packaging Method:Piece
-
Operating Temperature Range:-40 – 200 °C
-
Shrink Temperature (Min):100 °C
-
Recovery Temperature:175 °C
-
Product Source:Mexico
-
Primary Product Color:Black
-
Primary Product Material:Crosslinked Fluoroelastomer
-
Recovered Inside Diameter (Max):.38 in, 9.65 mm
-
Expanded Inside Diameter (Min):1.37 in, 34.8 mm
-
Recovered Wall Thickness (Nominal):.006 in, .04 mm
-
Fluid Type:Aviation Fuel , Chemicals/Solvents , Hydraulic Fluid , Lubricating Oil , Water
-
Wall Type:Single Wall
-
Product Length:3 in, 76.2 mm
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
38
$79.75
75
$42.79
113
$29.98
150 +
$29.38
Click for Quote
Log in
to unlock special pricing