- Home ›
- All Products›
- CU3844-000
CU3844-000
TE Connectivity / Raychem Brand
HRSR-300FR-8/NM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HRSR-300FR-8/NM
Search Keywords: CU3844000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CU3844-000
-
Alias/AKA:HRSR-300FR-8/NM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Shrink Ratio:5:1
-
Flexibility:Semi-Rigid
-
Operating Temperature Range:-55 – 110 °C
-
Packaging Method:Box
-
Shrink Temperature (Min):80 °C
-
Recovery Temperature:121 °C
-
Primary Product Color:Black
-
Primary Product Material:Irradiated Modified Polyolefin
-
Expanded Inside Diameter (Min):3 in, 76.2 mm
-
Recovered Wall Thickness (Nominal):.12 in, 3.05 mm
-
Recovered Inside Diameter (Max):.788 in, 20 mm
-
Mechanical Resistance:Abrasion , Mechanical Damage
-
Wall Type:Single Wall
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
23
23 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
23
$123.33
45
$66.75
68
$46.62
90 +
$45.69
Click for Quote
Log in
to unlock special pricing