- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CU3477-000
CU3477-000
TE Connectivity / Raychem Brand
Banding Backshell
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued & Replaced
Description
+
Banding Backshell
Search Keywords: CU3477000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CU3477-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Entry Size:12
-
Backshell Material:Aluminum
-
Adapter Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
Termination Device Type:Band Adapter , Band Strap
-
Pluggable I/O Accessory Type:Band
-
Connector Shell Size:24
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Cable Entry Diameter:.01 – .75 in, .2 – 19.1 mm
-
TE Adapter Code:54
-
Overbraid Termination:Band
-
Cable Diameter Range:.375 – .6 in, 9.5 – 15.2 mm
-
Salt Spray Resistance:500 Hr
-
Color:Olive Drab
-
Adapter Angle:Straight
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$30.80
11
$30.24
21
$29.66
25
$28.52
50
$22.72
100
$18.05
250 +
$16.31
Click for Quote
Log in
to unlock special pricing