Image is representational - see mfr. specs

D-200-88

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
D-200-88
Search Keywords: CU3030000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    CU3030-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Barrel Inside Diameter:
    .048 in, 1.2 mm
  • Heavy Duty:
    No
  • Terminal & Splice Type:
    Splice
  • Wire Size:
    26 – 20 AWG, 304 – 1216 CMA, .15 – .75 mm²
  • Sealable:
    Yes
  • Splice Material:
    Nickel-Plated
  • Number of Serrations:
    0
  • Operating Temperature Range:
    -55 – 200 °C, -67 – 392 °F
  • Accessory Type:
    Splice
  • Splice Type:
    In-Line Splice
  • Government Qualified:
    Yes
  • Overall Length:
    1.35 in, 34.93 mm
  • Product Type:
    Splice
  • Splice Features:
    Splice Kit
  • Support Style:
    Non-Insulation Support
  • Packaging Method:
    Bag/Box
  • Barrel Type:
    Closed Barrel
  • Insulated:
    Yes
  • Serrated:
    No
  • Wire/Cable Type:
    Insulated Wire
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
51 Weeks can ship 5/24/27
Backorder
Price (USD)
Qty
Unit Price
150
$27.98
300
$14.81
450
$10.42
600 +
$10.22
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!