- Home ›
- All Products›
- CU3023-000
CU3023-000
TE Connectivity / Raychem Brand
44A0212-12-92
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A0212-12-92
Search Keywords: CU3023000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CU3023-000
-
Alias/AKA:44A0212-12-92
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Wire Size:12 AWG
-
Product Type:Wire
-
Cable Style:Primary
-
Wire Source:United States
-
Number of Conductors:1
-
Wire Diameter:.117 in, 2.97 mm
-
Conductor Diameter:.088 in, 2.23 mm
-
Overall Outside Diameter:.117 in, 2.97 mm
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Conductor Material:Silver-Coated Copper
-
Cable Type:Spec 44
-
Wire Color (Base):White
-
Wire Color (Stripe):Red
-
Voltage Rating:1000 V
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked PVDF
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
500
$8.03
1,000
$4.25
1,500
$2.99
2,000 +
$2.93
Click for Quote
Log in
to unlock special pricing