- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CU2643-000
CU2643-000
TE Connectivity / Raychem Brand
202D142-3-35-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
202D142-3-35-0
Search Keywords: CU2643000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CU2643-000
-
Alias/AKA:202D142-3-35-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 200 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
93
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
3
$55.63
10
$55.50
25
$55.36
50
$55.21
69
$55.08
138
$29.16
207
$20.52
275 +
$20.11
Click for Quote
Log in
to unlock special pricing