- Home ›
- All Products›
- CU2368-000
CU2368-000
TE Connectivity / Raychem Brand
D-500-L455-4-612-360
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
D-500-L455-4-612-360
Search Keywords: CU2368000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CU2368-000
-
Alias/AKA:D-500-L455-4-612-360
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544300000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Stubs:4
-
Coupler Type:Ultra-Lightweight In-Line Microcoupler
-
Cable Assembly Length:30 ft, 9.144 m
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
70 Weeks
can ship
9/13/27
Price (USD)
Qty
Unit Price
2
$3,676.43
3
$2,587.12
4
$2,001.61
5 +
$1,961.58
Click for Quote
Log in
to unlock special pricing