- Home ›
- All Products›
- CU2365-000
CU2365-000
TE Connectivity / Raychem Brand
D-500-L457-3-612-360
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
D-500-L457-3-612-360
Search Keywords: CU2365000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CU2365-000
-
Alias/AKA:D-500-L457-3-612-360
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544300000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coupler Type:Ultra-Lightweight In-Line Microcoupler
-
Number of Stubs:3
-
Operating Temperature (Max):150 °C
-
Cable Assembly Length:30 ft, 9.144 m
-
Termination Method to Wire & Cable:Solder
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
70 Weeks
can ship
9/14/27
Price (USD)
Qty
Unit Price
2
$3,413.57
3
$2,402.14
4
$1,858.50
5 +
$1,821.33
Click for Quote
Log in
to unlock special pricing