- Home ›
- All Products›
- CU1659-000
CU1659-000
TE Connectivity / Raychem Brand
RT-555-1/4-6.00-A260-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RT-555-1/4-6.00-A260-0
Search Keywords: CU1659000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CU1659-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Lining Type:Adhesive
-
Recovery Temperature:220 °C
-
Sealing & Repair Sleeve Shrink Ratio:2:1
-
Sealing & Repair Sleeve Flammability:Flame-Retardant
-
Shrink Temperature (Min):150 °C
-
Resistance Properties:Immersion Protection
-
Sealing & Repair Sleeve Fluid Resistance:Hydraulic Fluid
-
Pliancy:Flexible
-
Sealing & Repair Sleeve Product Type:Sealing Sleeve
-
Material Systems:No
-
Sealing & Repair Sleeve Color:Black
-
Cut Length:5.905 in, 150 mm
-
Sleeve Inside Diameter:.255 in, 6.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
82
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
82
$18.52
163
$11.47
244
$9.10
325 +
$8.92
Click for Quote
Log in
to unlock special pricing