- Home ›
- All Products›
- CU1657-000
CU1657-000
TE Connectivity / Raychem Brand
RT-555-3/16-6.00-A260-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RT-555-3/16-6.00-A260-0
Search Keywords: CU1657000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CU1657-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Material Systems:No
-
Shrink Temperature (Min):150 °C
-
Sealing & Repair Sleeve Product Type:Sealing Sleeve
-
Recovery Temperature:220 °C
-
Sealing & Repair Sleeve Fluid Resistance:Hydraulic Fluid
-
Sealing & Repair Sleeve Flammability:Flame-Retardant
-
Pliancy:Flexible
-
Sealing & Repair Sleeve Shrink Ratio:2:1
-
Sealing & Repair Sleeve Color:Black
-
Resistance Properties:Immersion Protection
-
Lining Type:Adhesive
-
Cut Length:5.905 in, 150 mm
-
Sleeve Inside Diameter:.197 in, 5 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
75
$21.37
150
$13.15
225
$10.41
300 +
$10.20
Click for Quote
Log in
to unlock special pricing