- Home ›
- All Products›
- CU1656-000
CU1656-000
TE Connectivity / Raychem Brand
RT-555-3/16-4.00-A260-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RT-555-3/16-4.00-A260-0
Search Keywords: CU1656000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CU1656-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
25 -
Sealing & Repair Sleeve Flammability:Flame-Retardant
-
Resistance Properties:Immersion Protection
-
Sealing & Repair Sleeve Color:Black
-
Sealing & Repair Sleeve Product Type:Sealing Sleeve
-
Material Systems:No
-
Sealing & Repair Sleeve Fluid Resistance:Hydraulic Fluid
-
Recovery Temperature:220 °C
-
Pliancy:Flexible
-
Shrink Temperature (Min):150 °C
-
Sealing & Repair Sleeve Shrink Ratio:2:1
-
Lining Type:Adhesive
-
Cut Length:3.976 in, 101 mm
-
Sleeve Inside Diameter:.197 in, 5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
82
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
82
$19.04
163
$11.79
244
$9.35
325 +
$9.16
Click for Quote
Log in
to unlock special pricing