- Home ›
- All Products›
- CU1655-000
CU1655-000
TE Connectivity / Raychem Brand
RT-555-1/8-4.00-A260-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RT-555-1/8-4.00-A260-0
Search Keywords: CU1655000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CU1655-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
25 -
Resistance Properties:Immersion Protection
-
Sealing & Repair Sleeve Flammability:Flame-Retardant
-
Pliancy:Flexible
-
Sealing & Repair Sleeve Shrink Ratio:2:1
-
Sealing & Repair Sleeve Color:Black
-
Sealing & Repair Sleeve Product Type:Sealing Sleeve
-
Lining Type:Adhesive
-
Material Systems:No
-
Sealing & Repair Sleeve Fluid Resistance:Hydraulic Fluid
-
Shrink Temperature (Min):150 °C
-
Recovery Temperature:220 °C
-
Cut Length:3.976 in, 101 mm
-
Sleeve Inside Diameter:.11 in, 2.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
88
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
88
$17.09
175
$10.58
263
$8.36
350 +
$8.19
Click for Quote
Log in
to unlock special pricing