- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CU1642-000
CU1642-000
TE Connectivity / Raychem Brand
D-200-0234-RT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
D-200-0234-RT
Search Keywords: CU1642000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CU1642-000
-
Alias/AKA:D-200-0234-RT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Terminal & Splice Type:Splice
-
Barrel Type:Closed Barrel
-
Serrated:No
-
Splice Type:Immersion Resistant Splice
-
Government Qualified:No
-
Splice Material:Nickel-Plated
-
Accessory Type:Splice
-
Splice Features:Splice Kit
-
Product Type:SolderShield Splice Kit
-
Heavy Duty:No
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Sealable:Yes
-
Splice Capacity:2
-
Packaging Method:Bag/Box
-
Wire Size:20 – 16 AWG
-
Wire/Cable Type:Shielded Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
30 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
13
$294.13
25
$161.95
38
$112.46
50 +
$110.21
Click for Quote
Log in
to unlock special pricing