- Home ›
- All Products›
- CU1639-000
CU1639-000
TE Connectivity / Raychem Brand
D-200-0231-RT-CS4049
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
D-200-0231-RT-CS4049
Search Keywords: CU1639000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CU1639-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature (Max):200 °C
-
Cable Temperature Rating:150 °C
-
Crimp Barrel Plating:Nickel
-
Sealed:Yes
-
Wire Size:12 – 16 AWG
-
Crimp Style:Butt
-
Operating Temperature Range:-65 – 200 °C
-
Splice Type:Cable Splice
-
Shield Plating Material:Nickel
-
Cable Jacket Material:ETFE , Polymide/PTFE
-
Shield Diameter (Max):.177 in, 4.5 mm
-
Cable Insulation Diameter (Max):.197 in, 5 mm
-
Wire Outside Diameter:.17 in, 4.32 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
25 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
1
$235.22
5
$234.64
10
$234.05
20
$233.47
40
$123.22
60
$84.74
80 +
$83.05
Click for Quote
Log in
to unlock special pricing