- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- CU0777-000
CU0777-000
TE Connectivity / Raychem Brand
Shrink Boot Adapters 180°
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
Shrink Boot Adapters 180°
Search Keywords: CU0777000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CU0777-000
-
Alias/AKA:TXR21AB00-2018BI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:20
-
Angular Function:180 °
-
Body Material:Aluminum Alloy
-
Body Plating:Cadmium Over Electroless Nickel
-
Entry Size:28.58 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
You may purchase all in-stock quantity of 6
Stock lot only:
6
MOQ for In Stock Qty:
14
MOQ for out of Stock Qty:
14
24 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1
$248.039
14
$225.490
25
$124.150
38
$86.220
50 +
$84.490
Click for Quote
Log in
to unlock special pricing