- Home ›
- All Products›
- CU0393-000
CU0393-000
TE Connectivity / Raychem Brand
462W232-12-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
462W232-12-0
Search Keywords: CU0393000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CU0393-000
-
Alias/AKA:462W232-12-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Government Qualified:No
-
Material Code:12
-
Adhesive Pre-Coat:No
-
Power Cable Accessory:No
-
Material:Modified Fluoro-Elastomer
-
Size Code:232
-
Molded Part Shape Code:462W
-
Adhesive Code:S1255-04
-
Molded Part Shape:Y Shape
-
Fluid/Chemical Resistance:Long-Term Immersion at High Temperature
-
Number of Branches/Legs:4
-
Inside Diameter Range (Leg 2):.27 – .79 in, 6.9 – 20 mm
-
Inside Diameter Range (Body):.5 – 1.57 in, 12.8 – 40 mm
-
Inside Diameter Range (Leg 3):.27 – .79 in, 6.9 – 20 mm
-
Inside Diameter Range (Leg 1):.27 – .79 in, 6.9 – 20 mm
-
Operating Temperature Range:-55 – 200 °C, -67 – 392 °F
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
13
$482.57
25
$264.88
38
$179.77
50 +
$176.17
Click for Quote
Log in
to unlock special pricing