CTC-0073-20-2/4-9
TE Connectivity / Raychem Brand
Thermocouple Extension Cable 2Conductors 20AWG 4.03mm 1000VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Thermocouple Extension Cable 2Conductors 20AWG 4.03mm 1000VAC
Search Keywords: CTC007320249
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CTC-0073-20-2/4-9
-
Alias/AKA:768146-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544492000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:N/A
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:Thermocouple Extension Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500 Feet
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
500
$15.75
1,000
$8.31
1,500
$5.72
2,000 +
$5.60
Click for Quote
Log in
to unlock special pricing