- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CTC-0041-22
CTC-0041-22
TE Connectivity / Raychem Brand
CTC-0041-22
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CTC-0041-22
Search Keywords: CTC004122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CTC-0041-22
-
Alias/AKA:413119-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1 -
Conductor Material:Tin-Coated Copper
-
Number of Strands:19
-
Cable Style:Round Braided Shielded & Jacketed
-
Shielded:Yes
-
Operating Temperature Range:-65 – 150 °C
-
Jacket Color:Black
-
Insulation Material:Radiation-Crosslinked, Modified PVDF
-
Wire Size:22 AWG
-
Voltage Rating:1500 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
178
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
500
50 Weeks
can ship
4/28/27
Price (USD)
Qty
Unit Price
25
$28.29
100
$28.22
250
$28.15
500
$28.07
1,000
$14.34
1,500
$9.76
2,000 +
$9.57
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT