- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- CTC-0041-20
CTC-0041-20
TE Connectivity / Raychem Brand
High Performance Cable Braid 2Conductors 20AWG 4.03mm Black
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable Braid 2Conductors 20AWG 4.03mm Black
Search Keywords: CTC004120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CTC-0041-20
-
Alias/AKA:318661-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:N/A
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:High Performance Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
50 Weeks
can ship
4/27/27
Price (USD)
Qty
Unit Price
500
$73.42
1,000
$37.50
1,500
$25.53
2,000 +
$25.01
Click for Quote
Log in
to unlock special pricing