- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- CTC-0018-22-9/5-9CS2340
CTC-0018-22-9/5-9CS2340
TE Connectivity / Raychem Brand
High Performance Cable 2Conductors 22AWG 3.6mm 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 2Conductors 22AWG 3.6mm 600VAC
Search Keywords: CTC001822959CS2340
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CTC-0018-22-9/5-9CS2340
-
Alias/AKA:472967-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:N/A
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:High Performance Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,796
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
500
35 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
5
$20.44
100
$13.20
250
$12.65
500
$12.53
1,000
$12.41
1,500
$12.28
2,000 +
$12.16
Click for Quote
Log in
to unlock special pricing