- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- CTC-0018-20-9/5-9
CTC-0018-20-9/5-9
TE Connectivity / Raychem Brand
2 Conductor - Thermocouple extension cable - Sheilded - Jacketed
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
2 Conductor - Thermocouple extension cable - Sheilded - Jacketed
Search Keywords: CTC001820959
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CTC-0018-20-9/5-9
-
Alias/AKA:536237-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544492000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:N/A
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:High Performance Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,376 Feet
Can Ship immediately
MOQ for out of Stock Qty:
500 Feet
30 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$27.84
100
$17.41
250
$17.24
500
$17.06
1,000
$16.90
1,500
$16.73
2,000 +
$16.56
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT