- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- CTA-0079
CTA-0079
TE Connectivity / Raychem Brand
Contact PIN Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Contact PIN Crimp ST Cable Mount
Search Keywords: CTA0079
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CTA-0079
-
Alias/AKA:849284-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:N/A
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:N/A
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
313
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
313
$59.72
625
$30.55
938
$20.79
1,250 +
$20.37
Click for Quote
Log in
to unlock special pricing