- Home ›
- All Products›
- CT92173001
CT92173001
TE Connectivity / Raychem Brand
WPCR-508508-3-9
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
WPCR-508508-3-9
Search Keywords: CT92173001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CT92173001
-
Alias/AKA:WPCR-508508-3-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Packaging Quantity:3000
-
Packaging Method:Roll
-
Label Style:Die-Cut
-
Label Type:Industrial Label
-
Number of Labels Across:1
-
Operating Temperature Range:-40 – 135 °C, -40 – 275 °F
-
Label Thickness:100 Micron
-
Product Width:2 in, 50.8 mm
-
Primary Product Material:Polyester
-
Primary Product Color:White
-
Product Height:2 in, 50.8 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
750
$0.4561
1,500
$0.3421
2,250
$0.3193
3,000 +
$0.3129
Click for Quote
Log in
to unlock special pricing