- Home ›
- All Products›
- CT92083001
CT92083001
TE Connectivity / Raychem Brand
WPCR-127127-10-9
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
WPCR-127127-10-9
Search Keywords: CT92083001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CT92083001
-
Alias/AKA:WPCR-127127-10-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Label Style:Die-Cut
-
Packaging Method:Roll
-
Packaging Quantity:10000
-
Label Type:Industrial Label
-
Number of Labels Across:5
-
Operating Temperature Range:-40 – 135 °C, -40 – 275 °F
-
Product Width:.5 in, 12.7 mm
-
Primary Product Material:Polyester
-
Primary Product Color:White
-
Product Height:.5 in, 12.7 mm
-
Label Thickness:100 Micron
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10000
13 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
10,000
$0.1140
20,000
$0.0702
30,000
$0.0555
40,000 +
$0.0544
Click for Quote
Log in
to unlock special pricing