- Home ›
- All Products›
- CT46623001
CT46623001
TE Connectivity / Raychem Brand
CL90-12X1.50-SU-0CK5500
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CL90-12X1.50-SU-0CK5500
Search Keywords: CT46623001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CT46623001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
500 -
Conductor Material:Tin-Plated Copper
-
Wire & Cable Insulation Material:Halogen-Free Polymer
-
Cable Type:CL90
-
Operating Temperature Range:-25 – 90 °C
-
Voltage Rating:600 VAC
-
Wire Size:1.5 mm²
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
125
$71.96
250
$37.98
375
$26.12
500 +
$25.60
Click for Quote
Log in
to unlock special pricing