- Home ›
- All Products›
- CT11243001
CT11243001
TE Connectivity / Raychem Brand
CL105-2X2X0.50-PO-0CK5500
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CL105-2X2X0.50-PO-0CK5500
Search Keywords: CT11243001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CT11243001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
500 -
Voltage Rating:600 VAC
-
Wire & Cable Insulation Material:Halogen-Free Polymer
-
Wire Size:.5 mm²
-
Operating Temperature Range:-40 – 120 °C
-
Cable Type:CL105
-
Conductor Material:Tin-Plated Copper
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
250
$30.64
500
$16.17
750
$11.12
1,000 +
$10.90
Click for Quote
Log in
to unlock special pricing