- Home ›
- All Products›
- CT09073001
CT09073001
TE Connectivity / Raychem Brand
CL105-7X0.75-SO-0CK5500
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CL105-7X0.75-SO-0CK5500
Search Keywords: CT09073001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CT09073001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
500 -
Operating Temperature Range:-40 – 120 °C
-
Cable Type:CL105
-
Wire & Cable Insulation Material:Halogen-Free Polymer
-
Voltage Rating:600 VAC
-
Conductor Material:Tin-Plated Copper
-
Wire Size:.75 mm²
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
125
$50.15
250
$26.47
375
$18.20
500 +
$17.84
Click for Quote
Log in
to unlock special pricing