- Home ›
- All Products›
- CT05983001
CT05983001
TE Connectivity / Raychem Brand
ACW0219-0.75-70(NS)
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
ACW0219-0.75-70(NS)
Search Keywords: CT05983001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CT05983001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Operating Temperature Range:-40 – 150 °C
-
Packaging Quantity:8000 m
-
Packaging Method:Spool
-
Wire Size:.75 mm²
-
Wire Color (Stripe):Black
-
Wire Color (Base):Violet
-
Outside Cable Diameter:.05 in, 1.8 mm
-
Voltage Rating:50 VAC
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified Polyalkene
-
Cable Type:Primary Wire
-
Conductor Material:Bare Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6562
8 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
6,562
$1.654
13,124
$0.845
19,686
$0.575
26,247 +
$0.564
Click for Quote
Log in
to unlock special pricing