- Home ›
- All Products›
- CT02113001
CT02113001
TE Connectivity / Raychem Brand
CL105-1X2X0.75-PO-0CK5500
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CL105-1X2X0.75-PO-0CK5500
Search Keywords: CT02113001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CT02113001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493040
-
ECCN:EAR99
-
Reel Pack:
500 -
Operating Temperature Range:-40 – 120 °C
-
Voltage Rating:600 VAC
-
Wire Size:.75 mm²
-
Cable Type:CL105
-
Conductor Material:Tin-Plated Copper
-
Wire & Cable Insulation Material:Halogen-Free Polymer
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
250
$26.17
500
$13.81
750
$9.50
1,000 +
$9.31
Click for Quote
Log in
to unlock special pricing