- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- CS9912-000
CS9912-000
TE Connectivity / Raychem Brand
High Performance Cable 2Conductors 20AWG 600V White
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 2Conductors 20AWG 600V White
Search Keywords: CS9912000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CS9912-000
-
Alias/AKA:55PC1122-20-5/9-3CS3326
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Silver Coated Copper
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:High Performance Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
15 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
500
$9.98
1,000
$5.27
1,500
$3.62
2,000 +
$3.55
Click for Quote
Log in
to unlock special pricing