- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- CS9495-000
CS9495-000
TE Connectivity / Raychem Brand
SEB-F
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SEB-F
Search Keywords: CS9495000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CS9495-000
-
Alias/AKA:SEB-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Side Entry Bushing
-
Dimension:228.6 x 15.2 mm
-
Operating Temperature:-75 to 180 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
200
Can Ship immediately
MOQ for out of Stock Qty:
63
35 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
1
$57.17
10
$57.03
25
$56.88
50
$56.74
63
$56.60
125
$30.20
188
$21.20
250 +
$20.77
Click for Quote
Log in
to unlock special pricing