- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- CS9493-000
CS9493-000
TE Connectivity / Raychem Brand
SEB-D
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SEB-D
Search Keywords: CS9493000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CS9493-000
-
Alias/AKA:SEB-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Side Entry Bushing
-
Dimension:101.6 x 15.7 x 15.2 mm
-
Operating Temperature:-75 to 180 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
204
Can Ship immediately
Manufacturer Stock:
1,475
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
88
35 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
5
$17.37
25
$14.81
50
$14.00
88
$13.60
175
$12.85
263
$12.44
350 +
$12.14
Click for Quote
Log in
to unlock special pricing