- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- CS9490-000
CS9490-000
TE Connectivity / Raychem Brand
SEB-A
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
SEB-A
Search Keywords: CS9490000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CS9490-000
-
Alias/AKA:SEB-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Side Entry Bushing
-
Dimension:10.2 x 8.6 mm
-
Operating Temperature:-75 to 180 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
25
35 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
25
$5.82
50
$5.64
100
$5.39
250
$5.16
500
$4.95
1,000
$3.44
2,500
$3.36
5,000 +
$3.20
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments