- Home ›
- All Products›
- CS7306-000
CS7306-000
TE Connectivity / Raychem Brand
TMS-SCE-1K-1-2.0-3
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TMS-SCE-1K-1-2.0-3
Search Keywords: CS7306000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CS7306-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Fluid Resistance:24 hour fluid immersion at 21 °C (70 °F)
-
Shrink Ratio:3:1
-
Product Type:Marker Sleeve
-
Operating Temperature Range:-55 – 135 °C
-
Fire Performance:Self-Extinguishing
-
Recommended Printer:See Printer Ribbon Matrix
-
Compatible Cable Diameter:9.29 – 21.59 mm
-
Sleeve Length (Nominal):2 in
-
Sleeve Color:Orange
-
Comment:Other colors available, contact TE.
-
Wall Thickness (Nominal) (Full Recovery):.025 in
-
Material:Radiation Crosslinked Polyolefin
-
Recommended Ribbon:See Printer Ribbon Matrix
-
Packaging Quantity:1000
-
Grade:Military
-
Format:Ladder
-
Expanded Inside Diameter (Min):1 in
-
Recovered Inside Diameter (Max):8.46 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
250
10 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
250
$1.178
500
$0.883
750
$0.824
1,000 +
$0.808
Click for Quote
Log in
to unlock special pricing