Backshell 180° Cadmium Over Nickel Aluminum Alloy

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Backshell 180° Cadmium Over Nickel Aluminum Alloy
Search Keywords: CS4676000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    CS4676-000
  • Alias/AKA:
    MTCC1P-COAX-01P-01CS3013
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8538908180
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Backshell
  • Shell Size:
    N/A
  • Angular Function:
    180 °
  • Operating Temperature:
    N/A
  • Connector Type:
    N/A
  • Dimension:
    50.8 x 9.9 x 36.3mm mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
51 Weeks can ship 5/24/27
Backorder
Price (USD)
Qty
Unit Price
1
$548.80
10 +
$521.36
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!