- Home ›
- All Products›
- CS4667-000
CS4667-000
TE Connectivity / Raychem Brand
55/7569-20-0/9-9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
55/7569-20-0/9-9-9
Search Keywords: CS4667000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CS4667-000
-
Alias/AKA:55/7569-20-0/9-9-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:9A515.Y.6
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C
-
Wire Source:United States
-
Wire Size:20 AWG
-
Product Type:Cable
-
Product Classification:High Performance - Spec 44, 55 & RCW
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
500
$23.94
1,000
$12.23
1,500
$8.32
2,000 +
$8.16
Click for Quote
Log in
to unlock special pricing