- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- CS3784-000
CS3784-000
TE Connectivity / Raychem Brand
44A0311-8-3
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A0311-8-3
Search Keywords: CS3784000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CS3784-000
-
Alias/AKA:44A0311-8-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544604000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:1
-
Conductor Material:Tin-Coated Copper
-
Wire Size:8 AWG
-
Voltage Rating:2500 VAC
-
Cable Type:Spec 44
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
250
$12.45
500
$6.59
750
$4.64
1,000 +
$4.55
Click for Quote
Log in
to unlock special pricing