- Home ›
- All Products›
- CS0775-000
CS0775-000
TE Connectivity / Raychem Brand
D-500-L458-2-612-236
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
D-500-L458-2-612-236
Search Keywords: CS0775000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CS0775-000
-
Alias/AKA:D-500-L458-2-612-236
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544492000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coupler Type:Ultra-Lightweight In-Line Microcoupler
-
Operating Temperature (Max):150 °C
-
Number of Stubs:2
-
Cable Assembly Length:19.69 ft, 6 m
-
Termination Method to Wire & Cable:Solder
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
70 Weeks
can ship
9/13/27
Price (USD)
Qty
Unit Price
2
$2,389.75
4
$1,261.26
6
$867.39
7 +
$850.04
Click for Quote
Log in
to unlock special pricing