- Home ›
- All Products›
- CS0756-000
CS0756-000
TE Connectivity / Raychem Brand
D-500-0455-1-613-056
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
D-500-0455-1-613-056
Search Keywords: CS0756000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CS0756-000
-
Alias/AKA:D-500-0455-1-613-056
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coupler Type:In-Line Microcoupler
-
Number of Stubs:1
-
Cable Assembly Length:4.67 ft, 1.422 m
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
16 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
2
$1,163.38
4
$615.91
6
$433.42
8 +
$424.75
Click for Quote
Log in
to unlock special pricing