- Home ›
- All Products›
- CS0333-000
CS0333-000
TE Connectivity / Raychem Brand
HEX41-AC-00-17-A6-1-DS
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HEX41-AC-00-17-A6-1-DS
Search Keywords: CS0333000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CS0333-000
-
Alias/AKA:HEX41-AC-00-17-A6-1-DS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Length:.98 in, 25 mm
-
Primary Product Plating Material:Electroless Nickel
-
Primary Product Material:Aluminum Alloy
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
7 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
7
$720.26
13
$409.38
19
$288.95
25 +
$283.17
Click for Quote
Log in
to unlock special pricing