Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

CS0285-000

HEX40-KC-00-17-A6-1-DS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
HEX40-KC-00-17-A6-1-DS
Search Keywords: CS0285000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: CS0285-000
Alias/AKA: HEX40-KC-00-17-A6-1-DS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: GB
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Adapter Angle: Straight
Adapter Plating Material: Aluminum Alloys: Electroless Nickel per SAE AMS-C-26074, Class 3 or Class 4, Grade B , Steel & Other Base Metals Heat Treatable to Improve Hardness: Electroless Nickel per SAE AMS-C-26074, Class 1, Grade B
Connector Shell Size: 17
Backshell Material: Aluminum Alloy
Termination Device Type: Ferrule , HexaShield
Sealable: Yes
TE Adapter Code: 40
Connector System: Cable-to-Cable
Material: Aluminum Alloy
Style: HexaShield
Art des Verbinders: Ferrule
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CS0285-000 RoHS compliant?
Yes, CS0285-000 is RoHS compliant.
What is the lead time for CS0285-000?
The standard lead time for CS0285-000 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14
Ships today, if you order in
MOQ for out of Stock Qty:
7
8 Weeks can ship 1/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1,510.54
5
$1,506.76
7
$1,503.00
14
$767.66
21
$522.55
28 +
$512.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!